| Compliant | |
| EAR99 | |
| Active | |
| NC7SZ57FHX | |
| Automotive | No |
| PPAP | No |
| 7SZ | |
| Multi Function | |
| 1 | |
| 2-IN | |
| 0 | |
| 1 | |
| 1 | |
| 6@3.3V|4.9@5V | |
| 14.5 | |
| 0.18um | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

