| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | SV |
| Logic Function | Buffer |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 1 |
| Number of Output Enables per Chip | 0 |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.2@1.8V|3.7@2.5V|3.3@3.3V |
| Absolute Propagation Delay Time (ns) | 16.9 |
| Process Technology | 0.35um |
| Input Signal Type | Single-Ended |
| Maximum Low Level Output Current (mA) | 24 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 0.9 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Tolerant I/Os (V) | 3.6 |
| Maximum Quiescent Current (uA) | 0.9 |
| Propagation Delay Test Condition (pF) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| Pin Count | 6 |
| Lead Shape | No Lead |