onsemiNC7SV17L6X缓冲器和线路驱动器
Schmitt Trigger Buffer 1-CH Non-Inverting 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SV | |
| Schmitt Trigger Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 5.2@1.65V to 1.95V|3.7@2.3V to 2.7V|3.3@2.7V to 3.6V | |
| 14.9 | |
| 0.35um | |
| Single-Ended | |
| 24 | |
| -24 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| 130 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

