onsemiNC7SV14P5X反相施密特触发器

Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R

Import TariffMay apply to this part

库存总量: 28,307 个零件

Regional Inventory: 19,307

    Total$0.10Price for 1

    19,307 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      中国
         
      • Price: $0.1049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 4,307
      • Price: $0.1049
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      台湾
      • In Stock: 15,000
      • Price: $0.0640
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 9,000
      • Price: $0.0652

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.