| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 12Gbps | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 2.375|-2.375 | |
| -2.5|3.3|-3.3|2.5 | |
| 3.465|-3.465 | |
| 29 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 16 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
