onsemiNBC12430AFAG时钟生成器和同步器
Clock Generator 10MHz to 20MHz-IN 800MHz-OUT 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 to 20 | |
| 800 | |
| 52.5(Max) | |
| CMOS|Crystal|TTL | |
| PECL | |
| 3.135 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tray | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

