NIC ComponentsNATK161M35V8X10.8NLBYF铝电容器
Cap Aluminum Lytic 160uF 35V 20% (8 X 10.8mm) SMD 0.18 Ohm 0.3A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 160uF | |
| 20% | |
| 35VDC | |
| 0.18 | |
| Standard | |
| 0.3 | |
| 56@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.8 | |
| -40 | |
| 125 | |
| 8 | |
| 10.8(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.