NIC ComponentsNACEW330M25V6.3X5.5TR13F铝电容器
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.5mm) SMD 7.04 Ohm 0.044A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| 7.04 | |
| Standard | |
| 0.044 | |
| 8.25@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
The pure aluminum anode on the electrolytic NACEW330M25V6.3X5.5TR13F electrolytic capacitor, designed from NIC Components, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 8.25@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.