| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Polarization Type | Center Slot |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 1.75 |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 37.21 |
| Product Depth (mm) | 24.7 |
| Product Height (mm) | 8.6 |
| Contact Plating Thickness | (0.76/2.54)um |
| Tail Length (mm) | 1.57 |
| Mounting | Through Hole |