3MN10268-52E2PCSCSI 连接器
Conn Mini D Ribbon RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 68 | |
| 68 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| Box | |
| 63.8 | |
| 16.7 | |
| 9.4 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
