Diotec Semiconductor AGMYS125Bridge Rectifiers
Rectifier Bridge Diode Single 250V 0.5A 4-Pin Micro DIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Standard Recovery Rectifier | |
| Single | |
| 250 | |
| 0.5@Ta=40°C | |
| 125 | |
| 22 | |
| 1.2 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Micro DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

