Analog DevicesMXL1544CAI+总线线路收发器
Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-530|RS-232|RS-449 | |
| RS-232|RS-449|RS-530 | |
| EIA/TIA-232|EIA/TIA-485|EIA/TIA-530|RS-232|RS-449|V.10|V.11|V.28|V.35|V.36|X.21 | |
| Point-to-Point|Multidrop | |
| 1 | |
| 4 | |
| 4 | |
| Differential | |
| Differential | |
| 1 | |
| 1@RS-232|10@RS-449|10@RS-530 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 120 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
