Macronix InternationalMX25L4006EM1I-12G TRFlash
NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 4M-bit 4M x 8/2M x 16 8ns 8-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8/16 | |
| 4M/2M | |
| Yes | |
| Synchronous | |
| 8 | |
| 7.5/Chip | |
| 5/Page | |
| 110nm | |
| Serial (SPI, Dual SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 12 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

