GlenairMWDM2L-15TSKD-超小型连接器
Conn Micro-D SKT 15 POS 0.64mm Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| A | |
| No | |
| 23.75 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
It's easy to communicate between serial connections by using the micro d-subminiature MWDM2L-15TSK DVI connector from Glenair. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. MWDM2L-15TSK is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 23.75 mm long, 7.82 mm tall and 15.98 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

