GlenairMWDL-21S-5C4-.500BD-超小型连接器

Conn D-Sub Single Strand Copper Wire 0.012m 25AWG Micro D-Subminiature 21 POS SKT Crimp

This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. It has a single strand copper cable. Its wire is 25 AWG.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.