| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 2 | |
| 50 | |
| 0.94 | |
| 2 | |
| 30 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MURA210T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

