Good-Ark SemiconductorMUR860Rectifiers
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC
| Compliant | |
| EAR99 | |
| Active | |
| MUR860 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 8 | |
| 125 | |
| 1.5 | |
| 10 | |
| 50 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.6 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

