| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 4@Ta=35C | |
| 70 | |
| 1.85 | |
| 25 | |
| 0.63°C/W(Typ) | |
| 100 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.05 |
| Mounting | Through Hole |
| Package Length | 8.4 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode MUR4100ERLG rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 70 A, while its maximum continuous forward current is 4@Ta=35C A. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

