Diotec Semiconductor AGMUR2060CTRectifiers
Diode Switching 600V 20A 3-Pin(3+Tab) TO-220AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.5 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

