onsemiMUN2213T1G数字双极型晶体管

Trans Digital BJT NPN 50V 0.1A 338mW 3-Pin SC-59 T/R

Are you in need of the digital form of a traditional bipolar junction transistor? The NPN MUN2213T1G digital transistor from ON Semiconductor is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 338 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

40,823 个零件: 可以明天配送

    Total$0.03Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      1
      Maximum Of:
      39052
      Country Of origin:
      中国
         
      • Price: $0.0332
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2141+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      中国
      • In Stock: 39,052
      • Price: $0.0332
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1836+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1,771
      • Price: $0.1697

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.