| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992C |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Frequency Band (MHz) | 700/800/900/1800/2100/2600 |
| SIM Card | Yes |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 150000 |
| Protocols Supported | TCP/UDP |
| Product Depth (mm) | 76 |
| Product Height (mm) | 29 |
| Product Length (mm) | 106 |
| Solutions | M2M |
| Interface | RJ45/RS-232 |
| Minimum Operating Supply Voltage | 7VDC |
| Maximum Operating Supply Voltage | 32VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Case |
| Generations and Technologies | CAT 4/LTE |
| Package Height | 29 |
| Package Width | 76 |
| Package Length | 106 |