TE ConnectivityMTCPQKT2P22PGCA矩形连接器
Conn Rectangular PIN 40 POS Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 40 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

