Micron TechnologyMT40A2G4SA-062E:RDRAM 芯片
DRAM Chip DDR4 SDRAM 8Gbit 2Gx4 1.2V 78-Pin FBGA
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DDR4 SDRAM | |
| 8G | |
| 2Gx4 | |
| 16 | |
| 128M | |
| 4 | |
| 4 | |
| 3200 | |
| 0.16 | |
| 19 | |
| 1anm | |
| 1.14 | |
| 1.26 | |
| 0 | |
| 95 | |
| Commercial | |
| 4 | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 7.5 mm |
| Package Length | 11 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
