PHOENIX CONTACTMSTBV 2.5/ 4-GF-5.08连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Mount this shrouded MSTBV 2.5/ 4-GF-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. MSTBV 2.5/ 4-GF-5.08 is housed in green polybutylene terephthalate. This product is 30.48 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method.

1,964 个零件: 可以在 2 天内配送

    Total$1.45Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2551+
      Manufacturer Lead Time:
      1 周
      • In Stock: 1,964
      • Price: $1.4476

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.