Texas InstrumentsMSP430F2002INMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin PDIP Tube

Texas Instruments' MSP430F2002IN microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 1KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 16 bit processor. This device is based on the MSP430 core architecture.

No Stock Available

Quantity Increments of 25 Minimum 700
  • Manufacturer Lead Time:
    18 星期
    • Price: $1.2878
    1. 700+$1.2878
    2. 1000+$1.2749
    3. 2000+$1.2622
    4. 2500+$1.2496
    5. 3000+$1.2371
    6. 4000+$1.2247
    7. 5000+$1.2125
    8. 10000+$1.2003
    9. 20000+$1.1883
    10. 25000+$1.1765

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.