Micro Commercial ComponentsMSJPF11N65-BPMOSFETs
Trans MOSFET N-CH 650V 11A Automotive 3-Pin(3+Tab) TO-220F Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 11 | |
| 100 | |
| 1 | |
| 408@10V | |
| 21@10V | |
| 21 | |
| 901@50V | |
| 31300 | |
| 6.4 | |
| 20 | |
| 123 | |
| 41 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

