| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| 产品类别 | Power MOSFET |
| Material | SiC |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 1200 |
| Maximum Gate-Source Voltage (V) | 23 |
| Operating Junction Temperature (°C) | -40 to 175 |
| Maximum Continuous Drain Current (A) | 495 |
| Maximum Drain-Source Resistance (mOhm) | 5.2@20V |
| Typical Gate Charge @ Vgs (nC) | 1392@20V |
| Typical Input Capacitance @ Vds (pF) | 18100@1000V |
| Maximum Power Dissipation (mW) | 2031000 |
| Typical Fall Time (ns) | 67 |
| Typical Rise Time (ns) | 74 |
| Typical Turn-Off Delay Time (ns) | 166 |
| Typical Turn-On Delay Time (ns) | 66 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 29.3 mm |
| Package Width | 62 mm |
| Package Length | 108 mm |
| PCB changed | 7 |
| Pin Count | 7 |