Deutsch GroupMS3474W12-10P圆形连接器
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.68 | |
| 32.15 | |
| 32.15 |
Look how much better your peripherals will perform when attaching this miniature circular MS3474W12-10P connector from Deutsch. This RCP connector has 10 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. This product is 35.68 mm long, 32.15 mm tall and 32.15 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

