AmphenolMS3459KT18-9P圆形连接器
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 18-9 | |
| No | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 40.34 | |
| 46.99 |
Use this mil-dtl-5015 circular MS3459KT18-9P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 18-9. It has a plug type gender. This PL connector has 7 PL contacts. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 46.99 mm long with a diameter of 40.34 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

