AmphenolMS3456L40-56P圆形连接器
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 40-56 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 69.06 | |
| 53.98 |
The cylindrical circular MS3456L40-56P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 40-56. It has a plug type gender. This PL connector has 85 PL contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 69.06 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

