AmphenolMS3126E22-41PY圆形连接器
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 22-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 32.94 |
Connect your circular inputs with this miniature cylindrical MS3126E22-41PY connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 22-41. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. This product is 32.94 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

