AmphenolMS3124E14-18P圆形连接器
Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 36.52 | |
| 35.33 | |
| 35.33 |
This miniature cylindrical MS3124E14-18P connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-18. It uses the crimp termination method. This product is 36.52 mm long, 35.33 mm tall and 35.33 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
