ITT CorporationMS3108R18-8S圆形连接器

Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port

This mil-c-5015 circular MS3108R18-8S connector from ITT is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. It has a plug type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-8. This product is 72.24 mm long and 57.53 mm tall with a diameter of 34.14 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

77 个零件: 可以在 6 天内配送

    Total$117.01Price for 1

    • 可以在 6 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 77
      • Price: $117.01

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.