AmphenolMS3102A36-5S圆形连接器
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 36-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 63.5 | |
| 63.5 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102A36-5S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 36-5. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

