AmphenolMS3101E18-9S圆形连接器
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 18-9 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 65.93 | |
| 31.54 | |
| 28.57 |
This mil-dtl-5015 circular MS3101E18-9S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 18-9. It has a plug type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 65.93 mm long, 28.57 mm tall and 31.54 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

