AmphenolMS3100F22-23S圆形连接器
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 22-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 67.41 | |
| 41.27 | |
| 41.27 |
Use only the best mil-dtl-5015 circular MS3100F22-23S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 22-23. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder cup termination method. This product is 67.41 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

