AmphenolMS27656T25F35BA圆形连接器
Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| 32.35 | |
| 46.02 | |
| 46.02 |
By using this subminiature cylindrical MS27656T25F35BA connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

