AmphenolMS27656E9B98PD圆形连接器
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 23.82 | |
| 23.82 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656E9B98PD connector from Amphenol is right for you. This RCP connector has 3 contacts that are plated with gold. It has a straight body orientation. Its shell size is 9-98. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

