AmphenolMS27656E25B35P圆形连接器
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
By using this subminiature cylindrical MS27656E25B35P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

