AmphenolMS27508E24F35SD圆形连接器
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| D | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 24-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 42.87 | |
| 42.87 |
By using this subminiature cylindrical MS27508E24F35SD connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. Its shell size is 24-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

