AmphenolMS27508E24B35SD圆形连接器

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27508E24B35SD connector from Amphenol. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-35. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.