AmphenolMS27508E22F35AA圆形连接器
Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| NRND | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 17.06 | |
| 39.67 | |
| 39.67 |
This subminiature cylindrical MS27508E22F35AA connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 100 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 39.67 mm tall and 39.67 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

