AmphenolMS27508E20F39A圆形连接器

Conn Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27508E20F39A connector from Amphenol is right for you. This RCP connector has 39 contacts that are plated with gold. Its shell size is 20-39. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.