AmphenolMS27508E16A35SA圆形连接器

Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27508E16A35SA connector from Amphenol is right for you. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-35. It has a receptacle type gender. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    • Price: $345.46
    1. 1+$345.46
    2. 10+$257.36
    3. 25+$195.21
    4. 50+$117.13

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.