AmphenolMS27508E14F35A圆形连接器

Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

The subminiature cylindrical MS27508E14F35A connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 14-35. This RCP connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 17.06 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.