AmphenolMS27505E23B53BB圆形连接器
Conn Circular SKT 53 POS Crimp ST Box Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 26 | |
| 42.87 | |
| 42.87 |
This subminiature cylindrical MS27505E23B53BB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 53 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-53. It has a receptacle type gender. It uses the crimp termination method. This product is 26 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

