| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cap | |
| Connector Circular | |
| Straight | |
| 30.18 | |
| 23.01 |
Use this threaded cap MS27501F15CL connector accessory from Amphenol on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 23.01 mm long with a diameter of 30.18 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
