AmphenolMS27499E8A44P圆形连接器
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 8-44 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 20.62 | |
| 20.62 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27499E8A44P connector from Amphenol. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 8-44. This product is 16.91 mm long, 20.62 mm tall and 20.62 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

