AmphenolMS27499E20B16PC圆形连接器
Conn Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 36.52 | |
| 36.52 |
Make a solid connection with this subminiature cylindrical MS27499E20B16PC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-16. This RCP connector has 16 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

