AmphenolMS27499E12A35PD圆形连接器
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 26.18 | |
| 26.18 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27499E12A35PD connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

